MPXV5050VC6T1
Pressure Sensor 0.1V to 4.6V -50kPa to 0kPa Vacuum 8-Pin SMT T/R
- RoHS 10 Compliant
- Tariff Charges
The MPXV5050VC6T1 is a single-port high temperature accuracy integrated silicon Pressure Sensor. The MPXV5050V series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP Semiconductor, Inc. pressure sensor a logical and economical choice for the system designer. The MPXV5050V series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Patented silicon shear stress strain gauge
- Supports on-chip signal conditioned, temperature compensated and calibrated
- Available in vacuum/gauge configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 8 | ||
| 0 | ||
| -50 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Gauge, Vacuum | ||
| MPXV5050V Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |