PDP SEO Portlet

MPXV5050GP

Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SOP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV5050GP
Secondary Manufacturer Part#: MPXV5050GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXV5050GP is a single-port integrated silicon Pressure Sensor. The MPXx5050 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.

  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Supports on-chip signal conditioned, temperature compensated and calibrated
  • Available in gauge configuration

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
8
50
0
125 °C
-40 °C
Single Barbed Radial Port
Gauge
MPXV5050 Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:250  Mult:125  
USD $: