MPXV5050GC6T1
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SMT T/R
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPxx5050 family is state-of-the-art, monolithic, signal conditioned, silicon pressure sensors, featuring: On-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation Small form factor and high reliability of on-chip integration Advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analog output signal that is proportional to applied pressure
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 8 | ||
| 50 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| MPXV5050 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |