PDP SEO Portlet

MPXV5010GP

Pressure Sensor, Gauge, 0 kPa, 10 kPa, 4.75 V, 5.25 V, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV5010GP
Secondary Manufacturer Part#: MPXV5010GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXV5010GP is a MPxx5010 series piezoresistive transducer in a 8 pin SOP package. It is a state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical applications include hospital beds, HVAC, respiratory systems, process control, washing machine water level measurement and appliance liquid level and pressure measurement.

  • Single port
  • Operating gauge pressure range from 0 to 10Kpa
  • 5.0% maximum error over 0° to 85°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Durable epoxy unibody and thermoplastic (PPS) surface mount package
  • Temperature compensated over -40°C to +125°C
  • Patented silicon shear stress strain gauge
  • 5VDC supply voltage, 10mADC supply current
  • 1ms response time, ±0.5%VFSS stability
  • Barbed side ports for robust tube connection

Technical Attributes

Find Similar Parts

Description Value
± 5% %
8
10
0
125 °C
-40 °C
Single Barbless Radial Port
Gauge
MPXV5010 Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:250  Mult:125  
USD $: