MPXV5010GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin PDIP Rail
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPX5010/MPXV5010G/MP3V5010 series of piezoresistive transducers are state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, particularly those employing a MCU or MPU with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate high-level analog output signal that is proportional to applied pressure.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% % | ||
| 8 | ||
| 10 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| MPXV5010 Series | ||
| DIP | ||
| Through Hole | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |