PDP SEO Portlet

MPXV5010DP

Pressure Sensor, Differential, 0 kPa, 10 kPa, 4.75 V, 5.25 V, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV5010DP
Secondary Manufacturer Part#: MPXV5010DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXV5010DP is a piezoresistive transducer that is state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing. Applications include hospital beds, HVAC, respiratory systems, process control, washing machine water level measurement (reference AN1950), ideally suited for microprocessor or microcontroller-based systems, appliance liquid level and pressure measurement.

  • 5.0% maximum error over 0°C to 85°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Durable epoxy unibody and thermoplastic (PPS) surface mount package
  • Temperature compensated over -40°C to +125°C
  • Patented silicon shear stress strain gauge
  • Supply voltage range from 4.75 to 5.25V DC
  • Supply current is 5.0mAdc typical
  • Accuracy is ±5.0%VFSS maximum at 0 to 85°C, VS = 5.0V DC
  • 1.0ms typ response time at VS = 5.0V DC, TA = 25°C
  • Plastic, small outline package (SO8)

Technical Attributes

Find Similar Parts

Description Value
± 5% %
8
10
0
125 °C
-40 °C
Dual Barbed Radial Port
Differential
MPXV5010 Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  58.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$14.41108
50+
$14.12477
100+
$13.92193
200+
$13.72484
400+
$13.33025