MPXV5004GP
Pressure Sensor 1V to 4.9V 0kPa to 3.92kPa Gauge 8-Pin SOP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPXV5004GP
Secondary Manufacturer Part#: MPXV5004GP
- RoHS 10 Compliant
- Tariff Charges
The MPXV5004GP is a single-port Integrated Pressure Sensor. The MPxx5004 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Available in gauge configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 8 | ||
| 3.92 | ||
| 0 | ||
| 85 °C | ||
| 0 °C | ||
| Single Barbed Axial Port | ||
| Gauge | ||
| MPxx5004 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |