PDP SEO Portlet

MPXV5004GC6U

Pressure Sensor 1V to 4.9V 0kPa to 3.92kPa Gauge 8-Pin SOP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV5004GC6U
Secondary Manufacturer Part#: MPXV5004GC6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXV5004GC6U is a single-port Integrated Pressure Sensor. The MPxx5004 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.

  • Available in gauge configuration

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
8
3.92
0
85 °C
0 °C
Single Barbless Axial Port
Gauge
MPxx5004 Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:280  Mult:40  
USD $:
280+
$14.70414
560+
$13.90932
1120+
$13.54329
2240+
$13.42166
4480+
$13.35283