PDP SEO Portlet

MPXV5004GC6T1

Pressure Sensor, Gauge, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV5004GC6T1
Secondary Manufacturer Part#: MPXV5004GC6T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPxx5004 family (MPXV5004G and MPVZ5004G series) is state-of-the-art monolithic silicon pressure sensors. They combine advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate; high-level analog output signal that is proportional to the applied pressure.

  • Temperature compensated over 10° to 60°C
  • Available in gauge surface mount (SMT) or through-hole (DIP) configurations
  • Durable thermoplastic (PPS) package
  • MPVZ5004G specific features:
    • Designed for the appliance, consumer, health care and industrial markets
    • The axial port has been modified to accommodate industrial grade tubing
    • 1.5 percent maximum error for 0 to 100 mm H2O over +10° to +60°C with auto zero
    • 2.5 percent maximum error for 100 to 400 mm H2O over +10° to +60°C with auto zero
    • 6.25 percent maximum error for 0 to 400 mm H2O over +10° to +60°C without auto zero
  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 2.5% %
    8
    3.92
    0
    85 °C
    0 °C
    Single Barbless Axial Port
    Gauge
    MPxx5004 Series
    SOP
    Surface Mount
    Analog
    5.25
    4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:100  
    USD $: