MPXV5004DP
Pressure Sensor, Differential, Dual Radial Barbed Port, Same Side, 0 kPa to 3.92 kPa, Ratiometric
- RoHS 10 Compliant
- Tariff Charges
The MPXV5004DP is a dual-port Integrated Pressure Sensor. The MPxx5004 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Available in differential configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% % | ||
| Dry Air | ||
| 8 | ||
| 3.92 kPa | ||
| 0 kPa | ||
| 85 °C | ||
| 0 °C | ||
| Dual Radial Barbed Port, Same Side | ||
| Differential | ||
| MPxx5004 Series | ||
| SOP | ||
| Surface Mount | ||
| Ratiometric | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |