PDP SEO Portlet

MPXV4006GC6U

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gauge 8-Pin SMT Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV4006GC6U
Secondary Manufacturer Part#: MPXV4006GC6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPxx4006 family (MPVZ4006G and MPXV4006G series) are state-of-the-art monolithic silicon pressure sensors. The series combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high-level analog output signal that is proportional to the applied pressure.

  • Ideally suited for microprocessor or microcontroller-based systems
  • Available in gauge surface mount (SMT) or through-hole (DIP) configurations
  • Durable thermoplastic (PPS) package
  • MPVZ4006G specific features:
    • Designed for the appliance, consumer, health care and industrial markets
    • The axial port has been modified to accommodate industrial grade tubing
    • 2.5 percent maximum error over +10°C to +60°C with auto zero
    • 5 percent maximum error over +10°C to +60°C without auto zero
  • MPXV4006G specific feature:
    • Temperature compensated over 10° to 60°C
  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 5% %
    8
    6
    0
    60 °C
    -10 °C
    Single Barbless Axial Port
    Gauge
    MPXV4006 Series
    SOP
    Surface Mount
    Analog
    5.25
    4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:40  
    USD $: