PDP SEO Portlet

MPXV4006DP

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential 8-Pin SNSR Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV4006DP
Secondary Manufacturer Part#: MPXV4006DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPxx4006 family (MPVZ4006G and MPXV4006G series) are state-of-the-art monolithic silicon pressure sensors. The series combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high-level analog

  • Ideally suited for microprocessor or microcontroller-based systems
  • Available in gauge surface mount (SMT) or through-hole (DIP) configurations
  • Durable thermoplastic (PPS) package
  • MPVZ4006G specific features:
    • Designed fo

  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 5% %
    8
    6
    0
    60 °C
    -10 °C
    Dual Barbed Axial Port
    Differential
    MPXV4006 Series
    SOP
    Surface Mount
    Analog
    5.25
    4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:250  Mult:125  
    USD $:
    250+
    $16.76229
    500+
    $15.85622
    750+
    $15.43895
    1250+
    $15.04308
    2500+
    $14.667