PDP SEO Portlet

MPXV2202DPT1

Pressure Sensor 0 to 200kPa Differential 8-Pin Case 1351-01 T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV2202DPT1
Secondary Manufacturer Part#: MPXV2202DPT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXV2202DPT1 is a MPX2202 series 200kPa on-chip temperature compensated silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with a strain gauge and a thin-film resistor network integrated into the chip. The chip is laser-trimmed for precise span and offset calibration and temperature compensation. This is designed for use in applications such as pump/motor controllers, robotics, level indicators, medical diagnostics, pressure switching, barometers, altimeters, etc. Application examples include pump/motor controllers, robotics, level indicators, medical diagnostics, pressure switching, barometers, and altimeters.

  • Ratiometric to supply voltage
  • Temperature compensated over range from 0 to +85°C
  • Pressure range from 0 to 200kPa (differential pressure range, VS = 10VDC, TA = 25°C)
  • Supply voltage is 10VDC typical (VS = 10VDC, TA = 25°C)
  • Supply current is 6.0mAdc (VS = 10VDC, TA = 25°C)
  • Full scale span range from 38.5 to 41.5mV (VS = 10VDC, TA = 25°C)
  • Sensitivity is 0.2mV/kPa typical (VS = 10VDC, TA = 25°C)
  • Input impedance range from 1000 to 2500 ohm (VS = 10VDC, TA = 25°C)
  • Output impedance range from 1400 to 3000 ohm (VS = 10VDC, TA = 25°C)
  • Operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
8
200
0
125 °C
-40 °C
Dual Barbed Radial Port
Differential
MPX2202 Series
SOP
Surface Mount
Analog
16
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$10.03403
800+
$9.87215
1600+
$9.79797
3200+
$9.74746
6400+
$9.69696