PDP SEO Portlet

MPXV2010GP

Pressure Sensor Gauge, Single Radial Barbed, 0 kPa to 10 kPa, Analogue, 16 Vdc, 8 Pins, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV2010GP
Secondary Manufacturer Part#: MPXV2010GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXV2010GP is a silicon Piezoresistive Pressure Sensor that provides a very accurate and linear voltage output directly proportional to the applied pressure. The sensor houses a single monolithic silicon die with the strain gauge and thin film resistor network integrated. The sensor is laser trimmed for precise span, offset calibration and temperature compensation. The device operating characteristics and internal reliability and qualification tests are based on use of dry air as the pressure media. Media other than dry air may have adverse effects on sensor performance and long term reliability.

  • Temperature compensated over 0 to +85°C
  • Ratiometric to supply voltage

Technical Attributes

Find Similar Parts

Description Value
±1%
Air
8
10 kPa
0 kPa
125 °C
-40 °C
Single Radial Barbed
Gauge
MPX2010 Series
SOP
Surface Mount
Analogue
16 Vdc
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:375  Mult:125  
USD $:
375+
$11.62657
625+
$10.99811
1000+
$10.70868
1875+
$10.4341
3750+
$10.17325