PDP SEO Portlet

MPXV2010DP

Pressure Sensor, Differential, 0 kPa, 10 kPa, 10 V, 16 V, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV2010DP
Secondary Manufacturer Part#: MPXV2010DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXV2010DP is a MPX2010 series temperature compensated pressure sensor. The MPX2010 series device is a silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation. Typical applications include air movement control, respiratory diagnostics, controllers, and pressure switching.

  • Ratiometric to supply voltage
  • Operating pressure range from 0 to 10kPa at VS = 10V DC, TA = 25°C
  • Supply voltage is 10V DC typical TA = 25°C
  • Supply current is 6.0mAdc typ at VS = 10V DC, TA = 25°C
  • Full scale span is 25mV typ at VS = 10V DC, TA = 25°C
  • Operating temperature range from -40 to +125°C
  • Sensitivity is 2.5mV/kPa typ at VS = 10V DC, TA = 25°C
  • Response time (10% to 90%) is 1.0ms typ at VS = 10V DC, TA = 25°C
  • Warm-up time is 20ms typ at VS = 10V DC, TA = 25°C
  • Offset stability is ±0.5%VFSS typ at VS = 10V DC, TA = 25°C

Technical Attributes

Find Similar Parts

Description Value
8
10
0
125 °C
-40 °C
Dual Barbed Radial Port
Differential
MPX2010 Series
SOP
Surface Mount
Analog
16
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:375  Mult:125  
USD $:
375+
$10.69243
750+
$10.11446
1500+
$9.84829
3000+
$9.59577
6000+
$9.35588