MPXV10GC6U
Pressure Sensor 0kPa to 10kPa Gauge 8-Pin SMT Rail
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPXV10GC6U
Secondary Manufacturer Part#: MPXV10GC6U
- RoHS 10 Compliant
- Tariff Charges
The MPX10 and MPXV10GC series devices are silicon piezoresistive pressure sensors that provide a very accurate and linear voltage output directly proportional to the applied pressure. These standard, cost-effective, uncompensated sensors allow manufacturers to design and add their own external temperature compensation and signal conditioning networks. Compensation techniques are simplified because of the predictability of Freescale’s single element strain gauge design.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| MPX10 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 6 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |