PDP SEO Portlet

MPXM2202GST1

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gauge 5-Pin M-PAC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXM2202GST1
Secondary Manufacturer Part#: MPXM2202GST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX2202/MPXV2202G/MPXM2202 device series are silicon piezoresistive pressure sensors providing highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span, offset calibration and temperature compensation.

  • Temperature compensated over 0° to +85°C
  • Available in easy-to-use tape-in-reel and chip carrier package options
  • Available in absolute, differential and gauge configurations
  • Ratiometric to supply voltage
  • Gauge-ported and non-ported options
  • Technical Attributes

    Find Similar Parts

    Description Value
    5
    200
    0
    125 °C
    -40 °C
    Single Barbless Axial Port
    Gauge
    MPX2202 Series
    MPAK
    Surface Mount
    Analog
    16
    10

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:400  
    USD $: