MPXM2202GS
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gauge 5-Pin M-PAC T/R
- RoHS 10 Compliant
- Tariff Charges
The MPXM2202GS is a single-port on-chip temperature compensated silicon Pressure Sensor. The MPX2202 series device is silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
- Ratiometric to supply voltage
- Available in gauge configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 200 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| MPX2202 Series | ||
| MPAK | ||
| Surface Mount | ||
| Analog | ||
| 16 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |