PDP SEO Portlet

MPXM2202DT1

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential 5-Pin M-PAC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXM2202DT1
Secondary Manufacturer Part#: MPXM2202DT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX2202/MPXV2202G/MPXM2202 device series are silicon piezoresistive pressure sensors providing highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span, offset calibration and temperature compensation.

  • Temperature compensated over 0° to +85°C
  • Available in easy-to-use tape-in-reel and chip carrier package options
  • Available in absolute, differential and gauge configurations
  • Ratiometric to supply voltage
  • Gauge-ported and non-ported options
  • Technical Attributes

    Find Similar Parts

    Description Value
    Air
    5
    200 psi
    0 psi
    125 °C
    -40 °C
    No Port
    Differential
    MPX2202 Series
    MPAK
    Surface Mount
    Analog
    16 V
    10 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $8.49303
    2000+
    $8.35602
    4000+
    $8.21746
    8000+
    $8.07964
    16000+
    $7.9427