MPXM2102AS
Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320A-02 Rail
- RoHS 10 Compliant
- Tariff Charges
The MPX2102/MPXV2102G/MPXM2102 series devices are silicon piezoresistive pressure sensors providing highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 100 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Absolute | ||
| MPX2102 Series | ||
| MPAK | ||
| Surface Mount | ||
| Analog | ||
| 16 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |