PDP SEO Portlet

MPXM2053GST1

Pressure Sensor, Gauge, 0 kPa, 50 kPa, 1 V, 16 V, MPAK

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXM2053GST1
Secondary Manufacturer Part#: MPXM2053GST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXM2053GST1 is a 50KPa temperature compensated pressure sensor. It is a silicon piezoresistive pressure sensor provides highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation. Typical applications include level indicators, medical diagnostics, robotics, pressure switching, pump/motor controllers, non-invasive blood pressure measurement.

  • Ratiometric to supply voltage
  • Single port pressure sensor
  • Operating gauge pressure range from 0 to 50kPa
  • Max supply voltage of 16VDC
  • 6mAdc supply current
  • ±0.5%VFSS offset stability
  • 1ms response time (10% to 90%)
  • Operating temperature range from -40°C to 125°C
  • Easy-to-use chip carrier MPAK package
  • 20ms warm-up time

Technical Attributes

Find Similar Parts

Description Value
5
50
0
125 °C
-40 °C
Single Barbless Axial Port
Gauge
MPX2053 Series
MPAK
Surface Mount
Analog
16
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $: