MPXM2053GS
Pressure Sensor, Gage, Single Axial Barbless Port, 0 kPa to 50 kPa, Ratiometric, 1 V to 16 V, 5 Pins, MPAK
- RoHS 10 Compliant
- Tariff Charges
The MPXM2053GS is a single-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2053 series device is silicon piezoresistive pressure sensor that provide a highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming.
- Enables precise span and offset calibration and temperature compensation
- Ratiometric to supply voltage
- Available in gauge configuration
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |