PDP SEO Portlet

MPXM2053DT1

Pressure Sensor 0kPa to 50kPa Differential 5-Pin Case 1320-02 T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXM2053DT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature compensated over 0° to +85°C
  • Ratiometric to supply voltage
  • Available in rails or tape-in-reel shipping options
  • Available in differential and gauge configurations
  • Gauge-ported and non-ported options
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    0 kPa
    50 kPa
    Analog
    Surface Mount
    -40 °C
    1 V
    16 V
    null
    null
    null
    125 °C
    null
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 17 Weeks ,5 days
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00