PDP SEO Portlet

MPXM2051GST1

Pressure Sensor 0kPa to 50kPa Gauge 5-Pin M-PAC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXM2051GST1
Secondary Manufacturer Part#: MPXM2051GST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXx2051 device is a silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.

  • Temperature compensated over 0° to +85°C
  • Ratiometric to supply voltage
  • Available in easy-to-use tape-in-reel
  • Gauge ported
  • Technical Attributes

    Find Similar Parts

    Description Value
    5
    50 psi
    0 psi
    125 °C
    -40 °C
    Single Barbless Axial Port
    Gauge
    MPXM2051G Series
    MPAK
    Surface Mount
    Analog
    16 V
    1 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:400  Mult:400  
    USD $: