MPXM2010GST1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dry Air | ||
| 5 | ||
| 10 kPa | ||
| 0 kPa | ||
| 125 °C | ||
| -40 °C | ||
| Single Axial Barbless Port | ||
| Gage | ||
| MPX2010 Series | ||
| MPAK | ||
| Surface Mount | ||
| Ratiometric | ||
| 16 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |