PDP SEO Portlet

MPXM2010GS

Pressure Sensor 0kPa to 10kPa Gauge 5-Pin Case 1320A-02 Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXM2010GS
Secondary Manufacturer Part#: MPXM2010GS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXM2010GS is a single-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2010 series silicon piezoresistive pressure sensor provides a very accurate and linear voltage output directly proportional to the applied pressure. These sensors house a single monolithic silicon die with the strain gauge and thin film resistor network integrated. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.

  • Ratiometric to supply voltage
  • Available in gauge configuration

Technical Attributes

Find Similar Parts

Description Value
5
10
0
125 °C
-40 °C
Single Barbless Axial Port
Gauge
MPX2010 Series
MPAK
Surface Mount
Analog
16
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:480  Mult:60  
USD $: