MPXHZ6250AC6T1
Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.74 V, 5.46 V, SSOP
- RoHS 10 Compliant
- Tariff Charges
MPXHZ6250AC6T1 is a MPXx6250A series integrated pressure sensor. It integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP MAP sensor a logical and economical choice for automotive system designers. The MPXx6250A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure. Typical applications are fuel injected car engines, autogas vehicles powered by green gases (for example, LPG and CNG), small engines, industrial controls.
- Improved accuracy at high temperature
- 1.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated from -40°C to +125°C
- Durable thermoplastic (PPS) surface mount package
- Maximum pressure (P1 > P2) is 1000kPa
- Supply voltage range from 4.74 to 5.46VDC
- Accuracy (0 to 85°C) is ±1.5%VFSS maximum
- Sensitivity is 20mV/kPa typical
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% % | ||
| 8 | ||
| 250 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Absolute | ||
| MPXx6250A Series | ||
| SSOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |