MPXHZ6250A6U
Pressure Sensor 0.3V to 4.9V 20kPa to 250kPa Absolute 8-Pin SSOP Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Sensor ICs, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPXHZ6250A6U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 20 kPa | ||
| 250 kPa | ||
| Analog | ||
| Surface Mount | ||
| -40 °C | ||
| 4.75 V | ||
| 5.25 V | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |