PDP SEO Portlet

MPXHZ6130A6U

Pressure Sensor 0.132V to 4.768V 15kPa to 130kPa Absolute 8-Pin SSOP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXHZ6130A6U
Secondary Manufacturer Part#: MPXHZ6130A6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXHZ6130A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The sensor’s packaging has been designed to provide resistance to high humidity conditi

  • Resistant to high humidity and common automotive media
  • Improved accuracy at high temperature
  • 1.5% maximum error over 0º to 85º C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Temperature compensated

  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 1.5% %
    8
    130
    15
    125 °C
    -40 °C
    No Port
    Absolute
    MPXHZ6130A Series
    SSOP
    Surface Mount
    Analog
    5.25
    4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:390  Mult:65  
    USD $: