PDP SEO Portlet

MPXHZ6115AC6T1

Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXHZ6115AC6T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Improved accuracy at high-temperature
  • Durable thermoplastic (PPS) surface mount package
  • Temperature compensated from -40° to +125°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • 1.5 percent maximum error over 0° to 85°C
  • Resistant to high humidity and common automotive media
  • Available in small and super small outline packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    15 kPa
    115 kPa
    Analog
    Surface Mount
    -40 °C
    4.75 V
    5.25 V
    null
    null
    null
    125 °C
    null
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 17 Weeks ,5 days
    Price for: Each
    Quantity:
    Min:600  Mult:300  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00