MPXH6400AC6U
Pressure Sensor Absolute, Single Axial Barbed, 20 kPa to 400 kPa, Analogue, 4.64 V to 5.36 V, 8 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The MPxx6400 family (MPXH6400A and MPXHZ6400A series) integrates on-chip, bipolar op-amp circuitry and thin-film resistor networks to provide a high-output signal and temperature compensation. The small form factor and high reliability of on-chip integration make Freescale's pressure sensor a logical and economical choice for the system designer. The MPxx6400 is a state-of-the-art, monolithic, signal-conditioned silicon pressure sensor. This family combines advanced micromachining techniques, thin-film metallization and bipolar semiconductor processing to provide an accurate high-level analog output signal that is proportional to applied pressure.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% % | ||
| Air | ||
| 8 | ||
| 400 kPa | ||
| 20 kPa | ||
| 125 °C | ||
| -40 °C | ||
| Single Axial Barbed | ||
| Absolute | ||
| MPXH6400A Series | ||
| SSOP | ||
| Surface Mount | ||
| Analogue | ||
| 5.36 V | ||
| 4.64 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |