PDP SEO Portlet

MPXH6400AC6T1

Pressure Sensor, Absolute, Single Axial Barbless Port, 20 kPa to 400 kPa, Ratiometric, 4.64 V to 5.36 V, 8 Pins, SSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXH6400AC6T1
Secondary Manufacturer Part#: MPXH6400AC6T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXH6400AC6T1 is an Integrated Pressure Sensor with bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make this pressure sensor a logical and economical choice for the system designer. The piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.

  • 1.5% Maximum error over 0 to 85°C
  • Improved accuracy at high temperature
  • Fully calibrated and compensated
  • Ideally suited for microprocessor or microcontroller-based systems

Technical Attributes

Find Similar Parts

Description Value
± 1.5% %
Dry Air, Gas
8
400 kPa
20 kPa
125 °C
-40 °C
Single Axial Barbless Port
Absolute
MPXH6400A Series
SSOP
Surface Mount
Ratiometric
5.36 V
4.64 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
USD $:
600+
$10.906
1200+
$10.31649
1800+
$10.045
3000+
$9.78744
6000+
$9.54275