PDP SEO Portlet

MPXH6300AC6T1

Pressure Sensor 0.3V to 4.9V 20kPa to 304kPa Absolute 8-Pin SSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXH6300AC6T1
Secondary Manufacturer Part#: MPXH6300AC6T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXH6300AC6T1 is a single-port Integrated Pressure Sensor for small engines and fuel injected car engines. The MPXH6300A series sensor integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP MAP sensor a logical and economical choice for automotive system designers. The MPXH6300A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.

  • Delivers high reliability of on-chip integration in a small form factor
  • Improved accuracy at high temperature
  • Fully calibrated and compensated
  • Available in absolute configuration

Technical Attributes

Find Similar Parts

Description Value
± 1.5% %
8
304
20
125 °C
-40 °C
Single Barbless Axial Port
Absolute
MPXH6300A Series
SSOP
Surface Mount
Analog
5.46
4.74

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: