MPXH6300A6U
Pressure Sensor, Absolute, 20 kPa, 304 kPa, 4.74 V, 5.46 V, SSOP
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPXH6300A6U
Secondary Manufacturer Part#: MPXH6300A6U
- RoHS 10 Compliant
- Tariff Charges
The MPXH6300A series sensor integrates on chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on chip integration make the Freescale pressure sensor a logical and economical choice for the system designer.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% % | ||
| Air | ||
| 8 | ||
| 304 psi | ||
| 20 psi | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Absolute | ||
| MPXH6300A Series | ||
| SSOP | ||
| Surface Mount | ||
| Analog | ||
| 5.46 V | ||
| 4.74 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |