PDP SEO Portlet

MPXH6250AC6T1

Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.74 V, 5.46 V, SSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXH6250AC6T1
Secondary Manufacturer Part#: MPXH6250AC6T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPxx6250 family (MPXH6250A and MPXHZ6250A series) integrates on-chip, bipolar op-amp circuitry and thin-film resistor networks to provide a high-output signal and temperature compensation. The small form factor and high reliability of on-chip integration make Freescale's sensor a logical and economical choice for automotive system designers. The MPxx6250 is a state-of-the-art, monolithic, signal-conditioned silicon pressure sensor. It combines advanced micromachining techniques, thin-film metallization and bipolar semiconductor processing to provide an accurate high-level analog output signal that is proportional to applied pressure.

  • Improved accuracy at high temperature
  • Durable thermoplastic (PPS) surface mount package
  • Temperature compensated from -40° to +125°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • 1.5 percent maximum error over 0° to 85°C
  • Available in small and super small outline packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 1.5% %
    Air
    8
    250 psi
    20 psi
    125 °C
    -40 °C
    Single Barbless Axial Port
    Absolute
    MPXx6250A Series
    SSOP
    Surface Mount
    Analog
    5.25 V
    4.75 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:300  
    USD $: