PDP SEO Portlet

MPXH6250A6U

Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.74 V, 5.46 V, SSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXH6250A6U
Secondary Manufacturer Part#: MPXH6250A6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXH6250A6U is an Integrated Pressure Sensor for small engines and fuel injected car engines. The MPXx6250A series sensor integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP MAP sensor a logical and economical choice for automotive system designers. The MPXx6250A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.

  • Combines advanced micro-machining techniques, thin-film metallization and bipolar semiconductor
  • Outputs an accurate high-level analogue signal, proportional to applied pressure
  • Provides temperature compensation
  • Offers high reliability of on-chip integration in a small form factor
  • Improved accuracy at high temperature
  • Available in absolute configuration

Technical Attributes

Find Similar Parts

Description Value
± 1.5% %
8
250
20
125 °C
-40 °C
No Port
Absolute
MPXx6250A Series
SSOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:325  Mult:65  
USD $: