MPXH6115AC6T1
Pressure Sensor Absolute, Single Axial Barbed, 15 kPa to 115 kPa, Analogue, 4.75 V to 5.25 V, 8 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The MPXH6115AC6T1 is an Integrated Pressure Sensor with bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Resistant to high humidity and common automotive media
- 1.5% Maximum error over 0 to 85°C
- Improved accuracy at high temperature
- Ideally suited for microprocessor or microcontroller-based systems
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% % | ||
| Air | ||
| 8 | ||
| 115 kPa | ||
| 15 kPa | ||
| 125 °C | ||
| -40 °C | ||
| Single Axial Barbed | ||
| Absolute | ||
| MPXH6115A Series | ||
| SSOP | ||
| Surface Mount | ||
| Analogue | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |