PDP SEO Portlet

MPXH6115A6T1

Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXH6115A6T1
Secondary Manufacturer Part#: MPXH6115A6T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXH6115A6T1 is an Integrated Pressure Sensor with bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.

  • Resistant to high humidity and common automotive media
  • 1.5% Maximum error over 0 to 85°C
  • Improved accuracy at high temperature
  • Ideally suited for microprocessor or microcontroller-based systems

Technical Attributes

Find Similar Parts

Description Value
± 1.5% %
8
115
15
125 °C
-40 °C
No Port
Absolute
MPXxx6115A Series
SSOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.54543
2000+
$9.9754
4000+
$9.7129
8000+
$9.46385
16000+
$9.312