MPXH6101A6T1
Pressure Sensor 0.2V to 5V 15kPa to 102kPa Absolute 8-Pin SSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPX4101A series Manifold Absolute Pressure (MAP) sensor for engine control is designed to sense absolute air pressure within the intake manifold. This measurement can be used to compute the amount of fuel required for each cylinder. The small form factor and high reliability of on–chip integration makes the Freescale MAP sensor a logical and economical choice for automotive system designers.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.72% % | ||
| 8 | ||
| 102 | ||
| 15 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Absolute | ||
| SSOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |