MPXA6115AC7U
Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin PDIP Rail
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPxx6115 is a state-of-the-art, monolithic, signal conditioned silicon pressure sensor. Integrates on-chip bipolar op-amp circuitry and thin-film resistor networks to provide a high-output signal and temperature compensation Combines advanced micromachining techniques, thin-film metallization and bipolar semiconductor processing to provide an accurate high-level analog output signal that is proportional to applied pressure. Small form factor and high reliability of on-chip integration make the MPxx6115 pressure sensor a logical and economical choice for the system designer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% % | ||
| 8 | ||
| 115 | ||
| 15 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Absolute | ||
| MPXxx6115A Series | ||
| DIP | ||
| Through Hole | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |