PDP SEO Portlet

MPXA6115AC6U

Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SOP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXA6115AC6U
Secondary Manufacturer Part#: MPXA6115AC6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXA6115AC6U is a single-port Integrated Pressure Sensor. The MPXxx6115A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MPXxx6115A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.

  • Resistant to high humidity and common automotive media
  • Improved accuracy at high temperature
  • Available in absolute configuration

Technical Attributes

Find Similar Parts

Description Value
± 1.5% %
8
115
15
125 °C
-40 °C
Single Barbless Axial Port
Absolute
MPXxx6115A Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:200  Mult:40  
USD $: