PDP SEO Portlet

MPXA6115A6U

Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXA6115A6U
Secondary Manufacturer Part#: MPXA6115A6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPxx6115 is a state-of-the-art, monolithic, signal conditioned silicon pressure sensor. Integrates on-chip bipolar op-amp circuitry and thin-film resistor networks to provide a high-output signal and temperature compensation Combines advanced micromachining techniques, thin-film metallization and bipolar semiconductor processing to provide an accurate high-level analog output signal that is proportional to applied pressure. Small form factor and high reliability of on-chip integration make the MPxx6115 pressure sensor a logical and economical choice for the system designer

  • Improved accuracy at high-temperature
  • Durable thermoplastic (PPS) surface mount package
  • Temperature compensated from -40° to +125°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • 1.5 percent maximum error over 0° to 85°C
  • Resistant to high humidity and common automotive media
  • Available in small and super small outline packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 1.5% %
    8
    115
    15
    125 °C
    -40 °C
    No Port
    Absolute
    MPXxx6115A Series
    SOP
    Surface Mount
    Analog
    5.25
    4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:280  Mult:40  
    USD $: