PDP SEO Portlet

MPXA4250AC6U

Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute 8-Pin SOP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXA4250AC6U
Secondary Manufacturer Part#: MPXA4250AC6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXA4250AC6U is a single-port Manifold Absolute Pressure (MAP) Sensor for engine control is designed to sense absolute air pressure within the intake manifold. This measurement can be used to compute the amount of fuel required for each cylinder. The MPX4250A series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high-level analogue output signal that is proportional to the applied pressure. The small form factor and high reliability of on-chip integration make the NXP sensor a logical and economical choice for the automotive system engineer.

  • Patented silicon shear stress strain gauge
  • Offers reduction in weight and volume compared to existing hybrid modules
  • Available in absolute configuration

Technical Attributes

Find Similar Parts

Description Value
± 1.5% %
8
250
20
125 °C
-40 °C
Single Barbless Axial Port
Absolute
MPXA4250A Series
SOP
Surface Mount
Analog
5.35
4.85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:200  Mult:40  
USD $: