MPXA4115AC6U
Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SMT Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPXA4115AC6U
Secondary Manufacturer Part#: MPXA4115AC6U
- RoHS 10 Compliant
- Tariff Charges
MPXA4115AC6U is an MPXA4115A series vacuum integrated pressure sensor. It integrates on-chip, bipolar op-amp circuitry, and thin-film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliabilit
- 1.5 percent maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated from -40°C to +125°C
- Durable thermoplastic (PPS) surface mount package
- Resistant t
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% % | ||
| 8 | ||
| 115 | ||
| 15 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Absolute | ||
| MPX4115A Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.35 | ||
| 4.85 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |