PDP SEO Portlet

MPXA4115A6U

Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SOP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXA4115A6U
Secondary Manufacturer Part#: MPXA4115A6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPxx4115 family (MPX4115A/MPXA4115A, MPXAZ4115A and MPXV4115V series) integrates on-chip, bipolar op-amp circuitry and thin-film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make Freescale's pressure sensors a logical and economical choice for the system designer. The MPxx4115 family is a state-of-the-art, monolithic, signal-conditioned silicon pressure sensor. This family combines advanced micromachining techniques, thin-film metallization and bipolar semiconductor processing to provide an accurate high-level analog output signal that is proportional to applied pressure.

  • 1.5 percent maximum error over 0° to 85°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Temperature compensated from –40° to +125°C
  • Durable thermoplastic (PPS) surface mount package
  • Resistant to high humidity and common automotive media
  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 1.5% %
    8
    115
    15
    125 °C
    -40 °C
    No Port
    Absolute
    MPX4115A Series
    SOP
    Surface Mount
    Analog
    5.35
    4.85

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:40  
    USD $: