MPXA4100A6T1
Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute 8-Pin SMT T/R
- RoHS 10 Compliant
- Tariff Charges
The MPxx4100 family (MPX4100, MPX4100A/MPXA4100A and MPXAZ4100A series) manifold absolute pressure (MAP) sensor for engine control is designed to sense absolute air pressure within the intake manifold. This measurement can be used to compute the amount of fuel required for each cylinder. The small form factor and high reliability of on-chip integration makes Freescale´s MAP sensor a logical and economical choice for automotive system designers. The MPxx4100 family series piezoresistive transducer is a state-of-the-art, monolithic, signal-conditioned silicon pressure sensor. This sensor combines advanced micromachining techniques, thin-film metallization and bipolar semiconductor processing to provide an accurate high-level analog output signal that is proportional to applied pressure.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.8% % | ||
| 8 | ||
| 105 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| Manifold Port | ||
| Absolute | ||
| MPXA4100A Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.35 | ||
| 4.85 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |