MPX5999D
Pressure Sensor, Differential, 0 kPa, 1 MPa, 4.75 V, 5.25 V, SIP
- RoHS 10 Compliant
- Tariff Charges
The MPX5999D is a Piezoresistive Transducer is a state-of-the-art pressure sensor designed for a wide range of applications, but particularly for those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 6 | ||
| 1000 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Differential | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |