PDP SEO Portlet

MPX5700GP1

Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX5700GP1
Secondary Manufacturer Part#: MPX5700GP1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPX5700GP1 is an integrated silicon pressure sensor on-chip signal conditioned, temperature compensated and calibrated. It is a piezoresistive transducer. It is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.

  • 2.5% maximum error over 0°C to 85°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Supply voltage range from 4.75V to 5.25VDC (VS = 5.0VDC, TA = 25°C)
  • Accuracy is ±2.5%VFSS maximum (VS = 5.0VDC, TA = 25°C)
  • Sensitivity is 6.4mV/kPa typical (VS = 5.0VDC, TA = 25°C)
  • Response time is 1.0ms typical (VS = 5.0VDC, TA = 25°C)
  • Output source current at full scale output is 0.1mAdc typical (VS = 5.0VDC, TA = 25°C)
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
6
700
0
125 °C
-40 °C
Single Barbed Axial Port
Gauge
MPX5700 Series
SIP
Through Hole
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: