PDP SEO Portlet

MPX5700GP

Pressure Sensor, Gauge, 0 kPa, 700 kPa, 4.75 V, 5.25 V, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX5700GP
Secondary Manufacturer Part#: 66F7113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX5700GP is a single-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPX5700 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.

  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Available in gauge configuration

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
6
700
0
125 °C
-40 °C
Single Barbed Axial Port
Gauge
MPX5700 Series
SIP
Through Hole
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 402 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.99
5+
$21.01
10+
$20.28
25+
$19.39
50+
$18.8
100+
$18.34