PDP SEO Portlet

MPX5700DP

Pressure Sensor, Differential, Dual Axial Barbed Port, Same Side, 0 kPa to 700 kPa, Ratiometric, 4.75 V to 5.25 V, 6 Pins, SIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPX5700DP
Secondary Manufacturer Part#: 66F7112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPX5700DP is a dual-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPX5700 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.

  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Available in differential configuration

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
Dry Air
6
700 kPa
0 kPa
125 °C
-40 °C
Dual Axial Barbed Port, Same Side
Differential
MPX5700 Series
SIP
Through Hole
Ratiometric
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.58
5+
$15.13
10+
$14.58
25+
$13.95
50+
$13.5
100+
$13.18
300+
$0